Manufacturer Part #
MBRS540T3G
MBRS540T3G Series 40 V 5 A SMT Schottky Power Rectifier - DO-214AB, SMC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
onsemi MBRS540T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBRS540T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.3mA |
| Forward Voltage: | 0.5V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRS5440T3G is a schottky Power rectifier, ideally suited for low voltage, high frequency rectification.
It employs the Schottky Barrier principle in a large area metal−to−silicon power diode, features epitaxial construction with oxide passivation and metal overlay contact.
Features:
- Small Compact Surface Mountable Package with J−Bend Leads
- Rectangular Package for Automated Handling
- Highly Stable Oxide Passivated Junction
- Excellent Ability to Withstand Reverse Avalanche Energy Transients
- Guard−Ring for Stress Protection
- AEC−Q101 Qualified and PPAP Capable
- NRVB Prefix for Automotive and Other Applications Requiring
- Unique Site and Control Change Requirements
- These are PB−Free Packages
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.119
5,000
$0.117
7,500
$0.116
12,500+
$0.114
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.119 / Stock: 0 Qty: 2,500+$0.119 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.119 / Stock: 0 Qty: 2,500+$0.119 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.119 / Stock: 0 Qty: 2,500+$0.119 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.119 / Stock: 0 Qty: 2,500+$0.119 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount