text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148TR

1N4148 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35

Product Specification Section
onsemi 1N4148TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N4148TR is a High Conductance Small Signal Fast Switching Diode with forward operating voltage of 1 V and average rectified forward current of 200 mA.

Features:

  • Maximum Repetitive Reverse Voltage: 100 V
  • Average Rectified Forward Current: 200 mA
  • Power Dissipation: 500 mW
  • Thermal Resistance, Junction to Ambient: 300°C/W
  • Total Capacitance: 4 pF
  • Reverse Recovery Time: 4 ns

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
  • Consumer Electronics
  • Medical Electronics/Devices
  • Test and Measurement
  • Building & Home Control

 

 

Pricing Section
Global Stock:
130,000
USA:
130,000
1,550,000
Factory Stock:Factory Stock:
860,000
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.00
USD
Quantity
Unit Price
10,000
$0.0061
30,000
$0.0059
50,000
$0.0059
150,000
$0.0057
250,000+
$0.0055