Manufacturer Part #
1N4148TR
1N4148 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:10000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
onsemi 1N4148TR - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 200mA |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 500mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4148TR is a High Conductance Small Signal Fast Switching Diode with forward operating voltage of 1 V and average rectified forward current of 200 mA.
Features:
- Maximum Repetitive Reverse Voltage: 100 V
- Average Rectified Forward Current: 200 mA
- Power Dissipation: 500 mW
- Thermal Resistance, Junction to Ambient: 300°C/W
- Total Capacitance: 4 pF
- Reverse Recovery Time: 4 ns
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
- Consumer Electronics
- Medical Electronics/Devices
- Test and Measurement
- Building & Home Control
Pricing Section
Global Stock:
4,740,000
USA:
4,740,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0086
30,000
$0.0084
40,000
$0.0083
100,000
$0.0081
150,000+
$0.0079
Product Variant Information section
Available Packaging
- Reel Qty: 110,000+ / Unit Price: $0.0086 / Stock: 0 Qty: 10,000+$0.0086 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0086 / Stock: 4,740,000 Qty: 10,000+$0.0086 Stock: 4,740,000
- Reel Qty: 110,000+ / Unit Price: $0.0086 / Stock: 0 Qty: 10,000+$0.0086 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0086 / Stock: 620,000 Qty: 10,000+$0.0086 Stock: 620,000
Package Qty:
10000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole