text.skipToContent text.skipToNavigation

Manufacturer Part #

MURA105T3G

MURA Series 1 A 50 V 30 ns Surface Mount Ultrafast Power Rectifier - CASE-403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
onsemi MURA105T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 2µA
Forward Voltage: 0.875V
Configuration: Single
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 216°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200,000
USA:
200,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$364.00
USD
Quantity
Unit Price
5,000
$0.0728
10,000
$0.0716
15,000
$0.0709
20,000
$0.0704
25,000+
$0.0689
Product Variant Information section