text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79C6V2

BZX79C Series 500 mW 6.2 V 100 mA Axial Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BZX79C6V2 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 3.7mV/°C
Capacitance: 90pF
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
35 Weeks
Minimum Order:
30000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$957.00
USD
Quantity
Unit Price
5,000
$0.0332
10,000
$0.0326
15,000
$0.0323
25,000
$0.0319
50,000+
$0.0311
Product Variant Information section