text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54A,215

BAT54 Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAT54A,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAT54A,215 30 V 600 mA Planar Schottky barrier diodes encapsulated in a SOT23 small plastic SMD package

Features:

  • Low forward voltage
  • Guard ring protected
  • Small plastic SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes

 

 

Pricing Section
Global Stock:
0
USA:
0
2,757,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.30
USD
Quantity
Unit Price
3,000
$0.0221
9,000
$0.0215
15,000
$0.0213
45,000
$0.0208
75,000+
$0.0203
Product Variant Information section