text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846BPDW1T1G

BC846 Series 65 V 100 mA SMT NPN/PNP Complementary Transistor - SOT-363

Product Specification Section
onsemi BC846BPDW1T1G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BC846BPDW1T1G is a Dual General Purpose Transistor, available in a SOT-363 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$459.00
USD
Quantity
Unit Price
30,000
$0.0153
60,000
$0.0151
90,000
$0.0149
120,000+
$0.0148