text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857BW-QX

BC857 Series 45 V 100 mA PNP Surface Mount General Purpose Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC857BW-QX - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 220
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 2dB
Input Capacitance: 12pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60000
Multiple Of:
3000
Total
$1,548.00
USD
Quantity
Unit Price
3,000
$0.0279
9,000
$0.0272
15,000
$0.0268
30,000
$0.0264
60,000+
$0.0258
Product Variant Information section