text.skipToContent text.skipToNavigation

Manufacturer Part #

STX13003G

STX13003 Series 40 0V 3 A NPN High Voltage Fast-Switching Power Transistor TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1302
Product Specification Section
STMicroelectronics STX13003G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 1A
Power Dissipation-Tot: 1.5W
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,306
USA:
1,306
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.40
USD
Quantity
Unit Price
1
$0.395
75
$0.385
250
$0.375
750
$0.365
2,500+
$0.35
Product Variant Information section