Manufacturer Part #
MUN5211DW1T1G
MUN5211DW1 Series 2 V 100 mA SMT NPN-Pre-Biased Digital Transistor - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
onsemi MUN5211DW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MUN5211DW1T1G - Technical Attributes
Attributes Table
| Polarity: | NPN-Pre-Biased |
| R1, R2: | 10kΩ/10kΩ |
| Collector Current Max: | 100mA |
| Output Current-Max: | 100mA |
| CE Voltage-Max: | 50V |
| Supply Voltage: | 2V |
| Power Dissipation-Tot: | 385mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.25V |
| DC Current Gain-Min: | 35 |
| Configuration: | Dual |
| Collector - Current Cutoff: | 100nA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The MUN5211DW1T1G is a Low power NPN Silicon Surface Mount Transistors with Dual Monolithic Bias Resistor Network; designed to replace a single device and it's external resistor bias network.
It's monolithic bias network consisting of two resistors which eliminates these individual components by integrating them in to a single device.
Features:
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- AEC−Q101 Qualified and PPAP Capable
- Pb−Free Packages are Available
Applications:
- Supply line switches
- Battery charger switches
- High-side switches for LEDs, drivers and backlights
- Portable equipment
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
3,000
$0.0211
9,000
$0.0206
15,000
$0.0204
45,000
$0.0199
75,000+
$0.0195
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.02 / Stock: 0 Qty: 30,000+$0.02 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.02 / Stock: 0 Qty: 30,000+$0.02 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0211 / Stock: 135,000 Qty: 3,000+$0.0211 Stock: 135,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0211 / Stock: 54,000 Qty: 3,000+$0.0211 Stock: 54,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount