text.skipToContent text.skipToNavigation

Manufacturer Part #

PN2907A PBFREE

60V 0.6A 625mW 3-Pin TO-92.

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor PN2907A PBFREE - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Collector - Emitter Saturation Voltage: 1V
Collector - Base Voltage: 60V
DC Current Gain-Min: 100A
Frequency - Transition: 200MHz
Power Dissipation-Tot: 625mW
Operating Temp Range: -65°C to +150°C
Package Style:  TO-226
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
54,706
Factory Lead Time:
8 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$1,115.00
USD
Quantity
Unit Price
2,500
$0.0947
5,000
$0.093
7,500
$0.0921
10,000
$0.0914
12,500+
$0.0892
Product Variant Information section