text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP20V60F

V Series 600 V 20 A Flange Mount Trench Gate Field-Stop IGBT - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1719
Product Specification Section
STMicroelectronics STGP20V60F - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 167W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 80A
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 38ns
Turn-off Delay Time: 149ns
Qg Gate Charge: 116nC
Leakage Current: 250nA
Input Capacitance: 2800pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.81
USD
Quantity
Unit Price
1
$0.805
50
$0.78
200
$0.76
1,000
$0.735
3,000+
$0.70
Product Variant Information section