Manufacturer Part #
BSS123
N-Channel 100 V 6 Ohm Logic Level Enhancement Mode FET - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
onsemi BSS123 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 6Ω |
| Rated Power Dissipation: | 360|mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BSS123 is a 100 V 6 Ohms N-Ch Logic Level Enhancement Mode Field Effect Transistor SOT-23-3 package .
Product Features:
- 0.17A, 100V
- RDS(ON) = 6 W @ VGS = 10V
- RDS(ON) = 10 W @ VGS = 4.5V
- High density cell design for extremely low RDS(ON)
- Rugged and reliable
Compact industry standard SOT-23 surface mountpackage
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Video Game Console
- External AC-DC Merchant Power Supply - Wireless Communications
- Medical Electronics/Devices
- Routers & LAN Switches
View the BSS123 series of Transistor
Pricing Section
Global Stock:
507,000
USA:
507,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.028
9,000
$0.0273
15,000
$0.027
30,000
$0.0266
60,000+
$0.0259
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount