text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS139H6327XTSA1

Single N-Channel 250 V 14 Ohm 2.3 nC SIPMOS® Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Infineon BSS139H6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 14Ω
Rated Power Dissipation: 360|mW
Qg Gate Charge: 2.3nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87,000
USA:
87,000
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$262.80
USD
Quantity
Unit Price
3,000
$0.0876
6,000
$0.0861
9,000
$0.0852
12,000
$0.0846
15,000+
$0.0826
Product Variant Information section