Manufacturer Part #
IPB068N20NM6ATMA1
200 V 15.4 A 3.8 W Surface Mount N-Channel MOSFET - PG-TO263-3-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
Infineon IPB068N20NM6ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
08/15/2025 Details and Download
Description of Change:Capacity extension of assembly and final test location to Infineon Technologies Tijuana, Mexico for dedicated products in TO263 package.Reason for Change:Extension of assembly and final test sites for additional capacity to ensure the continuity of supply and flexible manufacturing.
Part Status:
Active
Active
Infineon IPB068N20NM6ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 6.3mΩ |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 110nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 15.4A |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$6.58
10
$5.92
40
$5.53
150
$5.15
500+
$4.81
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount