text.skipToContent text.skipToNavigation

Manufacturer Part #

STP19NM50N

N-Channel 500 V 0.25 Ohm Flange Mount MDmesh II Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP19NM50N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 34nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,140.00
USD
Quantity
Unit Price
50
$2.20
200
$2.17
750
$2.14
1,250
$2.13
2,500+
$2.09
Product Variant Information section