text.skipToContent text.skipToNavigation

Manufacturer Part #

IMCQ120R034M2HXTMA1

CoolSiC Series 1200 V 64 A 34 mOhm Single N-Channel SiC MOSFET - PG-HDSOP-22

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2449
Product Specification Section
Infineon IMCQ120R034M2HXTMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 64A
Input Capacitance: 1920pF
Power Dissipation: 326W
Operating Temp Range: -55°C to +175°C
Package Style:  HDSOP-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.37
USD
Quantity
Unit Price
1
$8.37
10
$7.47
40
$6.93
125
$6.49
400+
$6.03