text.skipToContent text.skipToNavigation

Manufacturer Part #

AR1020T-I/SS

AR1000 Series Resistive Touch Screen Controller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AR1020T-I/SS - Technical Attributes
Attributes Table
Technology: Resistive
Interface: I2C/SPI
Resolution: 10b
Operating Voltage: 5V
Supply Current: 17mA
No of Channels: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$3,696.00
USD
Quantity
Unit Price
1,600+
$2.31
Product Variant Information section