text.skipToContent text.skipToNavigation

Manufacturer Part #

M74HC14YRM13TR

Inverters Hex Schmitt Inverter Gates 12ns 6V

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M74HC14YRM13TR - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Propagation Delay: 21ns
No of Inputs: 1
High Level Output Current: 5.2mA
Low Level Output Current: 5.2mA
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,725.00
USD
Quantity
Unit Price
2,500
$0.235
7,500
$0.23
12,500+
$0.225
Product Variant Information section