Manufacturer Part #
MC74AC04DG
74AC Series 2 to 6 V 24 mA Hex Inverter - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:55 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
onsemi MC74AC04DG - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | C/AC |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 2V to 6V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
MC74AC04 is Hex Inverter Outputs Source/Sink 24 mA and ACT04 Has TTL Compatible Inputs.
Features:
- Outputs Source/Sink 24 mA
- ACT04 Has TTL Compatible Inputs
- Pb−Free Packages are Available
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
125
$0.171
300
$0.169
1,250
$0.164
3,000
$0.162
12,500+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount