Manufacturer Part #
MC74AC08DR2G
MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
onsemi MC74AC08DR2G - Technical Attributes
Attributes Table
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
MC74AC08 is Quad 2-Input AND Gate and Outputs Source/Sink 24 mA.
Features:
- Outputs Source/Sink 24 mA
- ACT08 Has TTL Compatible Inputs
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2,500
$0.162
5,000
$0.16
7,500
$0.159
10,000
$0.158
12,500+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount