text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC14DR2G

74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi MC74AC14DR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: C/AC
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74AC14DR2G is a hex inverter with schmitt trigger inputs, available in SOIC-14 package.

It is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals.

Features:

  • Schmitt Trigger Inputs
  • Outputs Source/Sink 24 mA
  • MC74ACT14 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$460.00
USD
Quantity
Unit Price
2,500
$0.184
5,000
$0.182
7,500
$0.18
10,000
$0.179
12,500+
$0.176
Product Variant Information section