Manufacturer Part #
MC74AC14DR2G
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
onsemi MC74AC14DR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | C/AC |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 2V to 6V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74AC14DR2G is a hex inverter with schmitt trigger inputs, available in SOIC-14 package.
It is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals.
Features:
- Schmitt Trigger Inputs
- Outputs Source/Sink 24 mA
- MC74ACT14 Has TTL Compatible Inputs
- Pb−Free Packages are Available
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
31 Weeks
Quantity
Unit Price
2,500
$0.184
5,000
$0.182
7,500
$0.18
10,000
$0.179
12,500+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount