text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B101LA-SP25XI

CY14B101KA Series 1 Mb (128 K x 8) Surface Mount nvSRAM - SSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Infineon CY14B101LA-SP25XI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
300
Total
$668.40
USD
Quantity
Unit Price
30+
$22.28
Product Variant Information section