
Manufacturer Part #
AS6C4008-55SIN
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
Product Specification Section
Alliance Memory AS6C4008-55SIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS6C4008-55SIN - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 512 K x 8 |
Supply Voltage-Nom: | 3V |
Access Time-Max: | 55ns |
Temperature Grade: | Industrial |
Package Style: | SOIC-32 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
72
$3.15
216
$3.11
288
$3.10
720
$3.06
1,080+
$3.03
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Package Style:
SOIC-32
Mounting Method:
Surface Mount