Manufacturer Part #
S2-MSDHU1-16G-B
16GB 90MB/s Read 10MB/s Write 3.2 V FAT 32 UHS1 Class U1 Micro SD Card A1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Centon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Centon S2-MSDHU1-16G-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Centon S2-MSDHU1-16G-B - Technical Attributes
Attributes Table
| Card Type: | microSDHC |
| Memory Density: | 16GB |
| Supply Voltage-Nom: | 3.3V |
| Class: | 10 |
| UHS Speed: | UHS-I U1 |
| Read: | 90Mbps |
| Write: | 10Mbps |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
8,510
USA:
8,510
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.05
10
$3.97
25
$3.91
75
$3.84
150+
$3.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk