text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXC141VFM

MCX C Series 32 kB Flash 8 kB RAM 48 MHz SMT 32-Bit Microcontroller IC - QFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXC141VFM - Technical Attributes
Attributes Table
Family Name: MCX C
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Peripherals: SPI
Number Of Timers: 3
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 1ch x 16 bit
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
3430
Multiple Of:
490
Total
$3,601.50
USD
Quantity
Unit Price
490+
$1.05
Product Variant Information section