Manufacturer Part #
MCXC444VMP
MCX C Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller IC - MAPBGA-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3200 per Tray Package Style:BGA-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MCXC444VMP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCXC444VMP - Technical Attributes
Attributes Table
| Family Name: | MCX C |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 32kB |
| No of I/O Lines: | 50 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | SPI |
| Number Of Timers: | 3 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 1-ch x 16 bit |
| On-Chip DAC: | 1-ch x 12 bit |
| Package Style: | BGA-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,200+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
3200 per Tray
Package Style:
BGA-64
Mounting Method:
Surface Mount