text.skipToContent text.skipToNavigation

Manufacturer Part #

PSE846GPS2DBZC4XQSA1

PSOC™ Edge Family 512 MB SRAM ARM CortexM 55 dual-CPU microcontroller

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Infineon PSE846GPS2DBZC4XQSA1 - Technical Attributes
Attributes Table
Family Name: PSOC Edge
Core Processor: ARM CortexM 55
Program Memory Type: Flash
Flash Size (Bytes): 128MB
No of I/O Lines: 147
Supply Voltage: 1.8V to 4.8V
Operating Temperature: -20°C to +70°C
On-Chip ADC: 1-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
168
USA:
168
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$1,165.92
USD
Quantity
Unit Price
168+
$6.94
Product Variant Information section