STM32H753ZIT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H753ZIT6

STM32H Series 2 MB Flash 1 KB RAM 400 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
STMicroelectronics STM32H753ZIT6 - Technical Attributes
Attributes Table
Family Name: STM32H
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 400MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CAN/I2C/SAI/SDIO/SPI/UART/USB
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,118
USA:
22,118
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.55
USD
Quantity
Unit Price
1
$9.55
4
$9.41
15
$9.29
25
$9.24
50+
$9.09
Product Variant Information section