text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C29666-24LTXI

CY8C29666 Series 2 kB RAM 32 kB Flash 8-Bit 24 MHz PSoC®1 - QFN-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Infineon CY8C29666-24LTXI - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 24MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR/PWM
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx14-bit
On-Chip DAC: 4-chx9-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
43
USA:
43
3,343
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.53
USD
Quantity
Unit Price
1
$9.53
4
$9.40
15
$9.27
25
$9.22
50+
$9.08
Product Variant Information section