text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1947T-I/PT

PIC16F Series 28 kB Flash 1 KB RAM 32 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Microchip PIC16F1947T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: LCD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,600
USA:
63,600
31,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$3,504.00
USD
Quantity
Unit Price
1,200+
$2.92
Product Variant Information section