text.skipToContent text.skipToNavigation

Référence fabricant

R9A07G044L23GBG#BC0

RZ/G2L Series 128 kB RAM 1.2 GHz 1.1 V 64-Bit Microprocessor - LFBGA-456

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas R9A07G044L23GBG#BC0 - Caractéristiques techniques
Attributes Table
Family Name: RZ/G
Core Processor: ARM Cortex A55 / ARM Cortex M33
RAM Size: 128kB
Cache Memory Size: 320kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/Ethernet/I2C/SCI/SPI/SSI
Clock Frequency-Max: 1.2GHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 123
Number Of Timers: 2
Supply Voltage: 1.05V to 1.15V
Supply Current: 4060mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 456
Moisture Sensitivity Level: 4
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Weeks
Commande minimale :
952
Multiples de :
952
Total 
11 252,64 $
USD
Quantité
Prix unitaire
952+
$11.82
Product Variant Information section