Manufacturer Part #
FOD817ASD
FOD817 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DIP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
onsemi FOD817ASD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FOD817ASD - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 70V |
| Forward Voltage: | 1.4V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 70mW |
| Output Type: | Phototransistor |
| CTR-Min: | 80% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | DIP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The FOD817ASD is a 70 V 5000 Vrms 4-Pin Single Channel Phototransistor Optocoupler. It consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.
The FOD617/817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
Features:
- AC input response (FOD814 only)
- Applicable to Pb-free IR reflow soldering
- Compact 4-pin package
- Current transfer ratio in selected groups:
- C-UL, UL and VDE approved
- High input-output isolation voltage of 5000 Vrms
- Minimum BVCEO of 70 V guaranteed
- Higher operating temperatures
Applications:
- AC line monitor
- Unknown polarity DC sensor
- Telephone line interface
Pricing Section
Global Stock:
282,000
USA:
282,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.0923
3,000
$0.0899
5,000
$0.0888
20,000
$0.0858
30,000+
$0.084
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount