text.skipToContent text.skipToNavigation

Manufacturer Part #

597-3021-507F

6.3 mcd 650 nm 110° 2 V 20 mA Clear SMD Red LED 1208

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-3021-507F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Non Diffused
Forward Voltage: 2.8V
Forward (Drive) Current: 20mA
Intensity: 6.3mcd
Viewing Angle: 110°
Wavelength: 650nm
Rated Power: 70mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.3mm x L  3mm x W  2mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$725.00
USD
Quantity
Unit Price
2,500+
$0.145
Product Variant Information section