text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C150KDKT-10A

LTST Series 2.4 V 10 mA Water Clear Ultra Bright AlInGaP Surface Monut Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
LITEON LTST-C150KDKT-10A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 28mcd
Viewing Angle: 130°
Wavelength: 650nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 3
Part Number Aliases: LTST-C150
Mounting Method: Screw Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.30
USD
Quantity
Unit Price
3,000
$0.0361
6,000
$0.0355
9,000
$0.0352
12,000
$0.0349
15,000+
$0.0341
Product Variant Information section