Manufacturer Part #
GP1S094HCZ0F
GP1S09 Series 3mm Slot 50 µS 35 Vce Compact Transmissive Photointerrupter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Socle | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Socle GP1S094HCZ0F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Socle GP1S094HCZ0F - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| CE Voltage-Max: | 35V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 75mW |
| Collector Current Max: | 20mA |
| No of Pins: | 4 |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
5000 per Tube
Mounting Method:
Through Hole