Manufacturer Part #
PCF2131TFY
5.5 V 8B I²C, SPI Real Time Clock (RTC) IC Clock/Calendar - LFDFN-16EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2311 | ||||||||||
Product Specification Section
NXP PCF2131TFY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCF2131TFY - Technical Attributes
Attributes Table
| Date Format: | YY:MM:DD |
| Time Format: | HH:MM:SS |
| Interface: | I2C |
| SRAM Size: | 64b |
| Supply Voltage-Nom: | 1.2V to 5.5V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount