text.skipToContent text.skipToNavigation

Manufacturer Part #

STOTG04EQTR

STOTG04E Series 5.5 V 1.5 Mbit/s SMT USB-OTG Full-Speed Transceiver - QFN-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
STMicroelectronics STOTG04EQTR - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 1.6V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: Audio/I2C/UART/USB
No of Pins: 24
Supply Current: 25mA
Protocols Supported: USB
Frequency: 1.5MHz
No of Ports: Single
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,338
USA:
3,338
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.47
USD
Quantity
Unit Price
1
$7.47
15
$6.74
100
$6.23
400
$5.86
2,000+
$5.43
Product Variant Information section