text.skipToContent text.skipToNavigation

Manufacturer Part #

BMD-340-A-R

BMD-340 Series 3.6 V 2.5 GHz -96 dBm Stand-Alone Bluetooth 5 Low Energy Module

Product Specification Section
u-blox BMD-340-A-R - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 32.7mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.5GHz to 2.36GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
138
USA:
138
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.75
USD
Quantity
Unit Price
1
$11.75
10
$10.53
40
$9.79
150
$9.08
500+
$8.44