Manufacturer Part #
MAX-M8W-0
MAX-M8 Series 3.6 V 166 dBm Surface Mount U-Blox M8 Concurrent GNSS Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2142 | ||||||||||
Product Specification Section
u-blox MAX-M8W-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox MAX-M8W-0 - Technical Attributes
Attributes Table
| No. of Channels: | 72 |
| Sensitivity: | -167dBm |
| Supply Voltage: | 2.7V to 3.6V |
| Supply Current-Max: | 43mA |
| Cold Capture: | 29s |
| Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
| Interface: | I2C/UART |
| Frequency Range: | 1575.42MHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
275
USA:
275
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$23.38
5
$21.56
30
$19.53
100
$18.17
250+
$17.13
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount