NIC Components NPIM_HA Series Shielded Power Inductors
Featuring superior reliability and performance
The NPIM_HA series by NIC Components is an improvement over the current NPIM_PA series, offering higher performance with saturation currents of up to 40A and very low DCR down to 1.9mΩ. Inductance values range from 0.1μH to 22μH with ±20% tolerance and an extended temperature rating of -40°C to +125°C.
The NPIM_HA series represents a significant advancement in NIC Components’ offering of surface mount power inductors, designed to meet the increasing demands of modern electronic systems. Featuring advanced construction with hot press technology and carbonyl iron powder, these inductors offer enhanced core consistency and thermal stability.
This results in superior performance and reliability, making them ideal for a wide range of high-end applications.
Features
| Applications
|