| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
| Qty Unit Price 3,000 $0.132 | 981,000 Ready to Ship! | 12 Weeks | 2506 | Reel | 10pF | 27.12MHz | ±30ppm | -30°C to +85°C | 80Ω | 300µW | ±50ppm | 1 | 4 | Surface Mount | |||||
| Qty Unit Price 3,000 $0.133 | 30,000 Ready to Ship! | 12 Weeks | 2443 | Reel | |||||||||||||||
| Qty Unit Price 3,000 $0.22 | 24,000 Ready to Ship! | 12 Weeks | 2521 | Reel | 6pF | 25MHz | ±35ppm | -40°C to +125°C | 100Ω | 300µW | ±2ppm | 1 | L 2mm x W 1.6mm | 4 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.137 | 6,000 Ready to Ship! | 12 Weeks | 2523 | Reel | |||||||||||||||
| Qty Unit Price 3,000 $0.125 | 3,000 Ready to Ship! | 10 Weeks | 2330 | Reel | 6pF | 25MHz | ±25ppm | -10°C to +70°C | 150Ω | 300µW | ±5ppm | 1 | L 2mm x W 1.6mm | 4 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.129 | 3,000 Ready to Ship! | 10 Weeks | 2504 | Reel | 6pF | 26MHz | ±100ppm | -30°C to +85°C | 150Ω | 300µW | ±5ppm | 1 | L 2mm x W 1.6mm | 4 | Surface Mount | ||||
| Qty Unit Price 2,000 $0.0917 4,000 $0.0899 6,000 $0.0889 8,000 $0.0876 | 0 | 12 Weeks | Ammo Pack | ||||||||||||||||
| Qty Unit Price 500 $0.205 1,500 $0.20 2,000 $0.199 2,500 $0.196 | 0 | 12 Weeks | Bulk | 5pF | 33MHz | ±0.5ppm | -40°C to +125°C | 3 | Through Hole | ||||||||||
| Qty Unit Price 3,000 $0.167 | 0 | 10 Weeks | Reel | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.103 6,000 $0.101 | 0 | 18 Weeks | Reel | 33pF | 10MHz | ±0.5ppm | -40°C to +125°C | 500MΩ | -55°C to +125°C | 1 | L 3.2mm x W 1.3mm | 3 | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.103 6,000 $0.101 | 0 | 10 Weeks | Reel | 33pF | 10MHz | ±0.5ppm | -40°C to +125°C | 500MΩ | -55°C to +125°C | 1 | L 3.2mm x W 1.3mm | 3 | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.129 | 0 | 18 Weeks | Reel | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.119 | 0 | 14 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 3,000 $0.215 | 0 | 10 Weeks | Reel | 8pF | 30MHz | ±15ppm | -40°C to +125°C | 70Ω | 500MΩ | 300µW | ±15ppm | -55°C to +125°C | L 2mm x W 1.6mm | 4 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.15 | 0 | 12 Weeks | Reel | 6pF | 16MHz | ±40ppm | -30°C to +85°C | 200Ω | 30µW | ±5ppm | -55°C to +85°C | 1 | L 2mm x W 1.6mm | 4 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.155 | 0 | 12 Weeks | Reel | 8pF | 16MHz | ±40ppm | -30°C to +85°C | 200Ω | 30µW | ±5ppm | -55°C to +85°C | 1 | L 2mm x W 1.6mm | 4 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.134 | 0 | 10 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 3,000 $0.153 | 0 | 10 Weeks | Reel | ||||||||||||||||
Murata XRCGB-F-A Series 24 MHz 6 pF ±30 ppm 120 Ohm -40 to +125°C AEC-Q200 Crystal | Qty Unit Price 3,000 $0.22 | 0 | 12 Weeks | Reel | 6pF | 24MHz | ±30ppm | -40°C to +125°C | 120Ω | 300µW | ±2ppm | 1 | L 2mm x W 1.6mm | 4 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.137 | 0 | 10 Weeks | Reel | 6pF | 24MHz | ±30ppm | -30°C to +85°C | 150Ω | 150µW | ±5ppm | L 2mm x W 1.6mm | 4 | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.135 | 0 | 10 Weeks | Reel | 6pF | 24MHz | ±30ppm | -40°C to +85°C | 100Ω | 150µW | ±5ppm | -55°C to +85°C | 1 | L 2mm x W 1.6mm | 4 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.136 | 0 | 10 Weeks | Reel | 6pF | 24MHz | ±30ppm | -20°C to +85°C | 150Ω | 150µW | ±5ppm | 1 | L 2mm x W 1.6mm | 4 | Surface Mount | |||||
| Qty Unit Price 3,000 $0.133 | 0 | 10 Weeks | Reel | 6pF | 24MHz | ±25ppm | -10°C to +70°C | 150Ω | 300µW | ±5ppm | 1 | L 2mm x W 1.6mm | 4 | Surface Mount | |||||
| Qty Unit Price 3,000 $0.136 | 0 | 10 Weeks | Reel | 6pF | 24.576MHz | ±30ppm | -30°C to +85°C | 150Ω | 150µW | ±5ppm | -55°C to +85°C | 1 | L 2mm x W 1.6mm | 4 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.133 | 0 | 10 Weeks | Reel | 6pF | 25MHz | ±100ppm | -30°C to +85°C | 150Ω | 300µW | L 2mm x W 1.6mm | 4 | Surface Mount |
Added to Your Shopping Cart