| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Supply Voltage | Supply Current | P1dB | Noise Figure | Gain | Frequency Range | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
| Qty Unit Price 1 $34.86 4 $34.42 15 $34.01 40 $33.70 100 $33.20 | 0 | 16 Weeks | Bulk | ||||||||||||||||
Infineon BGA123L4 Series 3.6 V 1615 MHz Ultra Low Current Low Noise Amplifier - TSLP-4-11 | Qty Unit Price 15,000 $0.245 | 0 | 30 Weeks | Reel | 1.1V to 3.6V | 1.7mA | 0.75dB | 19.9dB | 1.55GHz to 1.615GHz | 40mW | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | |||||
| Qty Unit Price 15,000 $0.156 | 0 | 8 Weeks | Reel | 1.1V to 3.3V | 1.45mA | -12dBm | 0.8dB | 22.2dB | 1.164GHz to 1.3GHz | -40°C to +85°C | -55°C to +150°C | 1 | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.134 6,000 $0.132 9,000 $0.131 15,000 $0.128 | 0 | N/A | Reel | SOT-363 (SC-70-6, SC-88) | 3V to 3.6V | 15.7mA to 21.1mA | 1dBm | 3.7dB | 24.7dB | 0Hz to 2.2GHz | 0.2W | -40°C to +125°C | 6 | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.13 6,000 $0.128 9,000 $0.127 12,000 $0.126 15,000 $0.124 | 0 | N/A | Reel | SOT-363 (SC-70-6, SC-88) | 3V to 3.6V | 20A | 5dBm | 3.8dB | 25.1dB | 2.2GHz | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.139 6,000 $0.137 9,000 $0.136 15,000 $0.133 | 0 | N/A | Reel | 4.5V to 5.5V | 23.2mA | 7dBm | 4.2dB | 27.9dB | 0GHz to 2.2GHz | 200mW | -40°C to +125°C | -40°C to +125°C | 6 | 1 | 2.2 x 1.35 x 1 mm | ||||
| Qty Unit Price 3,000 $0.38 6,000 $0.375 9,000 $0.37 | 0 | 15 Weeks | Reel | SOT-343 (SC-82, SC-70-4) | 6V | 6.7mA | -2.5dBm | 2.3dB | 13dB | 0GHz to 3GHz | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.38 6,000 $0.375 9,000 $0.37 | 0 | 15 Weeks | Reel | SOT-343 (SC-82, SC-70-4) | 2V to 5V | 25mA | 2.2dB | 18.5dB | 0GHz to 3GHz | 150mW | -65°C to +150°C | 4 | 1 | Surface Mount | |||||
Infineon BGA524N6 Series 3.3 V 1615 MHz Silicon Germanium Low Noise Amplifier - TSNP-6-2 | Qty Unit Price 15,000 $0.26 | 0 | N/A | Reel | 1.5V to 3.3V | 2.5mA | -12dBm | 0.55dB | 19.6dB | 1550MHz to 1615MHz | 60mW | -40°C to +85°C | -65°C to +150°C | 6 | 1 | Surface Mount | |||
| Qty Unit Price 15,000 $0.24 | 0 | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.66 | 0 | 15 Weeks | Reel | SOT-343 (SC-82, SC-70-4) | 3V | 40mA | 12dBm | 2.1dB | 19dB | 0Hz to 2.4GHz | 240mW | -65°C to +150°C | -65°C to +150°C | 4 | 1 | Surface Mount | |||
| Qty Unit Price 15,000 $0.325 | 0 | N/A | Reel | ||||||||||||||||
| Qty Unit Price 15,000 $0.325 | 0 | N/A | Reel | TSNP-6-2 | 1.5V to 3.6V | 1.5dBm | 0.89dB | 13.1dB | 869MHz to 894MHz | 6 | 1 | Surface Mount | |||||||
| Qty Unit Price 7,500 $0.56 | 0 | 12 Weeks | Reel | 1.5V to 3.6V | 3.3mA | -15.5dBm | 0.7dB | 20dB | 1550MHz to 1615MHz | Surface Mount | |||||||||
Infineon BGA725L6 1.5 to 3.6 V 0.65 dB SMT Front End Low Noise Amplifier - TSLP-6-2 | Qty Unit Price 15,000 $0.157 | 0 | 30 Weeks | Reel | 1.5V to 3.6V | 3.6mA | -15dBm | 0.65dB | 20dB | 1550MHz to 1615MHz | 72mW | -40°C to +85°C | -65°C to +150°C | 6 | 1 | Surface Mount | |||
Infineon BGA7H1N6 Series 3.3 V 2.3 GHz - 2.69 GHz Low Noise Amplifier - PG-TSNP-6-2 | Qty Unit Price 15,000 $0.37 | 0 | 24 Weeks | Reel | 1.5V to 3.3V | 4.7mA | -8dBm | 0.65dB | 12.5dB | 2.3GHz to 2.69GHz | 60mW | -40°C to +85°C | -65°C to +150°C | 6 | 1 | Surface Mount | |||
Infineon BGA824N6 1.5 to 3.3 V 0.55 dB SMT Front End Low Noise Amplifier - TSNP-6-2 | Qty Unit Price 15,000 $0.26 | 0 | N/A | Reel | 1.5V to 3.3V | 3.8mA | -9dBm | 0.55dB | 17dB | 1550MHz to 1615MHz | Surface Mount | ||||||||
| Qty Unit Price 7,500 $0.43 | 0 | 8 Weeks | Reel | 1.8V to 4V | 25mA | 8dBm | 0.7dB | 27dB | 2.3GHz to 2.7GHz | 100mW | -55°C to +150°C | 6 | 1 | Surface Mount | |||||
| Qty Unit Price 5,000 $0.103 10,000 $0.101 15,000 $0.10 20,000 $0.0997 25,000 $0.0975 | 0 | N/A | Reel | SOT-886 | 1.5V to 3.1V | 5.2mA | 6dBm | 0.85dB | 17dB | 1.559GHz to 1.61GHz | 55mW | 150°C | -65°C to +150°C | Surface Mount | |||||
| Qty Unit Price 5,000 $0.505 | 0 | N/A | Reel | 1.5V to 5V | 0.9mA to 10mA | 11dBm | 0.8dB | 33.5dB | 0.4GHz to 4GHz | Surface Mount | |||||||||
| Qty Unit Price 5,000 $0.625 | 0 | N/A | Reel | XSON-6 | 1.5V to 2.85V | 11.6mA | -8dBm | 1.3dB | 16.5dB | 1575.42MHz | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.22 10,000 $0.215 | 0 | N/A | Reel | XSON-6 | 1.5V to 3.1V | 3.2mA to 5.7mA | 0.85dB | 16.5dB | 1.559GHz to 1.61GHz | Surface Mount | |||||||||
| Qty Unit Price 5,000 $0.467 | 0 | CALL Weeks | Reel | XSON-6 | 1.5V to 2.85V | 12.8mA | 14dBm | 1.2dB | 19.5dB | 1575.42MHz | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.141 10,000 $0.14 15,000 $0.139 20,000 $0.138 25,000 $0.136 | 0 | N/A | Reel | XSON-6 | 1.5V to 3.1V | 4.4mA to 10mA | 0.65dB | 18dB | 1559MHz to 1610MHz | Surface Mount | |||||||||
| Qty Unit Price 5,000 $0.136 10,000 $0.134 20,000 $0.133 25,000 $0.131 | 0 | N/A | Reel | XSON-6 | 1.5V to 3.1V | 4.6mA | -7dBm | 0.55dB | 18.5dB | 1559MHz to 1610MHz | Surface Mount |
Added to Your Shopping Cart