text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A7997

GD QSSPA1.14-UOVK-W4-1-350-R18 OSCONIQ P 3030 Color, Royal Blue, 3030 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65112A7997 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3 x 3 mm
Color: Royal Blue
Minimum Flux: 600mW
Typical Flux: 700mW
Nominal Current: 350mA
Maximum Current: 1300mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GD QSSPA1.14-UOVK-W4-1-350-R18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
900
Total
$3,708.00
USD
Quantity
Unit Price
9,000+
$0.412
Product Variant Information section