text.skipToContent text.skipToNavigation

Manufacturer Part #

0263003.WRT1L

250v,3a,pcb fast acting fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0263003.WRT1L - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 3A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.77
Dimension: L  7.11mm x D  3.94mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,655.00
USD
Quantity
Unit Price
3,000+
$0.885
Product Variant Information section