Manufacturer Part #
ESD7004MUTAG
ESD7004 Series 10 Vcl 0.4 pF SMT ESD Protected TVS Diode - UDFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:UDFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
onsemi ESD7004MUTAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD7004MUTAG - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 10V |
| Breakdown Voltage-Min: | 5.5V |
| Standoff Voltage: | 5V |
| Capacitance: | 0.4pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | UDFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
30,000+
$0.101
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.105 / Stock: 0 Qty: 3,000+$0.105 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.105 / Stock: 0 Qty: 3,000+$0.105 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.105 / Stock: 63,000 Qty: 3,000+$0.105 Stock: 63,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.105 / Stock: 39,000 Qty: 3,000+$0.105 Stock: 39,000
Package Qty:
3000 per Reel
Package Style:
UDFN-10
Mounting Method:
Surface Mount