
Manufacturer Part #
LCD05C-LF
5V 8 LINE BI-DIRECTIONAL
Product Specification Section
ProTek Devices LCD05C-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices LCD05C-LF - Technical Attributes
Attributes Table
Directional: | Bi-Directional |
Clamping Voltage-Max: | 9.8V |
Breakdown Voltage-Min: | 60V |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$4.94
75
$4.86
125
$4.83
375
$4.76
625+
$4.69
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole