text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCDA05-LF-T7

PLCDA05-LF-T7 Diode Array

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
ProTek Devices PLCDA05-LF-T7 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 9.8V
Breakdown Voltage-Min: 6V
Capacitance: 5pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,170.00
USD
Quantity
Unit Price
1,000
$1.17
3,000+
$1.16
Product Variant Information section