Référence fabricant
04820012ZXB
15 A 125 V 12 Position PCB Vertical Alarm Indicating Fuse Holder
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :5 par Bag |
||||||||||
| Code de date: | |||||||||||
Littelfuse 04820012ZXB - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Subject : Addition of marking UKCA to labels This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses.With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes.
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Statut du produit:
Littelfuse 04820012ZXB - Caractéristiques techniques
| Hold Fuse Type: | Holder |
| Current Rating: | 15A |
Emballages disponibles
Qté d'emballage(s) :
5 par Bag